Schneider Electric 1 Gang Light Switch Cover
- RS Stock No.:
- 655-933
- Mfr. Part No.:
- S931800
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$44.13
(exc. GST)
$48.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.13 |
*price indicative
- RS Stock No.:
- 655-933
- Mfr. Part No.:
- S931800
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Light Switch Type | Architrave Switch | |
| Material | Zamak | |
| Number of Gangs | 1 | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Light Switch Type Architrave Switch | ||
Material Zamak | ||
Number of Gangs 1 | ||
Height 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Combination Frame is designed for horizontal or vertical direction. This single-gang frame is made from durable material for a high-quality, decorative finish. It offers a seamless flush-mount installation with a clip-in fixing mechanism and is resistant to a variety of chemical agents, ensuring long-lasting performance in various environments. Its robust construction provides excellent protection against impacts while maintaining a sleek and modern appearance.
IK04 and IP21D protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- Schneider Electric 1 Gang Light Switch Cover
- Schneider Electric Grey 1 Gang Light Switch Cover
- Schneider Electric Black 1 Gang Light Switch Cover
- Schneider Electric White 1 Gang Light Switch Cover
- Schneider Electric Red 1 Gang Light Switch Cover
- Schneider Electric Brown 1 Gang Light Switch Cover
- Schneider Electric Chrome 1 Gang Light Switch Cover
- Schneider Electric Silver 1 Gang Light Switch Cover

