Schneider Electric Nickel 2 Gang Light Switch Cover

Subtotal (1 unit)*

$121.35

(exc. GST)

$133.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.35

*price indicative

RS Stock No.:
357-317
Mfr. Part No.:
MTN4020-6550
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch Cover

Colour

Nickel

Material

Zamak

Number of Gangs

2

Height

90mm

Width

90mm

Depth

12mm

Series

Merten D-life

COO (Country of Origin):
DE
The Schneider Electric Cover Frame is designed to accommodate 2 gangs and comes in a stylish nickel colour, offering a modern and sophisticated appearance. The metallic surface finish enhances its sleek, contemporary look, while the varnished surface treatment ensures added durability and protection against wear. This frame is ideal for dual-device installations, combining both elegance and functionality for a high-quality, refined finish in any setting.

Made of Zama

IP20 rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy