MK Electric Silver 1 Gang Blanking Plate
- RS Stock No.:
- 832-6509
- Mfr. Part No.:
- K3330BRC
- Brand:
- MK Electric
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$20.55
(exc. GST)
$22.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $20.55 | - |
| 10 - 24 | $19.97 | 2% |
| 25 + | $19.15 | 6% |
*price indicative
- RS Stock No.:
- 832-6509
- Mfr. Part No.:
- K3330BRC
- Brand:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Product Type | Blanking Plate | |
| Colour | Silver | |
| Number of Gangs | 1 | |
| Height | 86mm | |
| Width | 86mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Product Type Blanking Plate | ||
Colour Silver | ||
Number of Gangs 1 | ||
Height 86mm | ||
Width 86mm | ||
- COO (Country of Origin):
- GB
Blanking Plates
The MK Electric Albany Plus range of blank plates features stylish curved design, these flush mount plates are manufactured from the finest materials and maintain their high quality appearance for years to come. The Albany Plus decorative blank plates will look great in both contemporary and classic interiors.
MK Albany Plus Range
Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.
3-pin operated safety shutter on all sockets
In-line terminals which are top facing enable wires to be cut to same length and allow easy screwdriver access
All screws are backed out and captive for ease of installation One screwdriver fits all products
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safe switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Standards
BS 5753: 2010
Related links
- MK Electric Silver 1 Gang Blanking Plate
- MK Electric Silver 2 Gang Blanking Plate
- MK Electric White 1 Gang Blanking Plate
- MK Electric Silver Metal Clad
- MK Electric White 2 Gang Blanking Plate
- MK Electric Silver Push Switch Rocker DP Switch Metal Clad
- Silver 1 Gang Blanking Plate, Metal Albany
- Schneider Electric Brown 1 Gang Blanking Plate
