HPM White 1 Gang Light Switch Cover

Subtotal (1 unit)*

$13.82

(exc. GST)

$15.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$13.82

*price indicative

RS Stock No.:
273-1132
Mfr. Part No.:
CDXL770/1PLWE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Light Switch Cover

Colour

White

Material

Plastic

Number of Gangs

1

Height

117mm

Width

73mm

Depth

73mm

COO (Country of Origin):
AU
The HPM excel cover plate 1 gang to suit excel switches. It is made with a durable material and granted by a classic design that suit all kind of interiors. Available in a wide choice of sizes, colours and finishes, the Snap-on cover plates can be quickly and safely changed that save time.

Plate size 117mm x 73mm

Colour matt white

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy