HPM White 1 Gang Cover
- RS Stock No.:
- 273-1071
- Mfr. Part No.:
- CD141WE
- Brand:
- HPM
Subtotal (1 unit)*
$9.76
(exc. GST)
$10.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.76 |
*price indicative
- RS Stock No.:
- 273-1071
- Mfr. Part No.:
- CD141WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Cover | |
| Colour | White | |
| Material | Plastic | |
| Number of Gangs | 1 | |
| Height | 74mm | |
| Width | 28mm | |
| Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Cover | ||
Colour White | ||
Material Plastic | ||
Number of Gangs 1 | ||
Height 74mm | ||
Width 28mm | ||
Depth 25mm | ||
- COO (Country of Origin):
- AU
The Nelson surface mounting block that suit 1 gang architrave, 57mm mounting centres that suit narrow places. It is design to last from a durable material. It is ideal for residential or commercial applications.
It comes with screws
Mounting centres 57 mm
