Legrand White 1 Gang Light Switch Cover
- RS Stock No.:
- 253-8877
- Mfr. Part No.:
- 069692L
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$168.32
(exc. GST)
$185.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $168.32 | $16.832 |
*price indicative
- RS Stock No.:
- 253-8877
- Mfr. Part No.:
- 069692L
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch Cover | |
| Colour | White | |
| Material | TPE | |
| Number of Gangs | 1 | |
| Height | 85mm | |
| Width | 85mm | |
| Depth | 43.5mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch Cover | ||
Colour White | ||
Material TPE | ||
Number of Gangs 1 | ||
Height 85mm | ||
Width 85mm | ||
Depth 43.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
Related links
- Legrand White 1 Gang Light Switch Cover
- Hager White 1 Gang Light Switch Cover
- MK Electric White 1 Gang Light Switch Cover
- Siemens White 1 Gang Light Switch Cover
- ABB White 1 Gang Light Switch Cover
- Schneider Electric White 1 Gang Light Switch Cover
- HPM White 1 Gang Light Switch Cover
- Busch Jaeger - ABB White 1 Gang Light Switch Cover
