Berker Silver 3 Gang Light Switch Cover
- RS Stock No.:
- 536-961
- Distrelec Article No.:
- 302-57-296
- Mfr. Part No.:
- 918192568
- Brand:
- Berker
Subtotal (1 unit)*
$26.58
(exc. GST)
$29.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.58 |
*price indicative
- RS Stock No.:
- 536-961
- Distrelec Article No.:
- 302-57-296
- Mfr. Part No.:
- 918192568
- Brand:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Light Switch Cover | |
| Colour | Silver | |
| Material | Plastic | |
| Number of Gangs | 3 | |
| Height | 178.5mm | |
| Width | 59.5mm | |
| Depth | 9mm | |
| Series | INTEGRO FLOW | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Light Switch Cover | ||
Colour Silver | ||
Material Plastic | ||
Number of Gangs 3 | ||
Height 178.5mm | ||
Width 59.5mm | ||
Depth 9mm | ||
Series INTEGRO FLOW | ||
- COO (Country of Origin):
- DE
The Berker Frame 3-gang chrome matt, Integro flow, features a stylish matt surface finish for a refined look. Suitable for both horizontal and vertical mounting directions. Designed to enhance modern interiors with clean lines and versatile installation. Ideal for contemporary electrical setups.
Plastic material
The cover frame has a depth of 9 mm
Its width measures 59.5 mm
Related links
- Berker Silver 3 Gang Frame
- Schneider Electric Silver 3 Gang Light Switch Cover
- Berker Brown 3 Gang Light Switch Cover
- Berker White 3 Gang Light Switch Cover
- Schneider Electric Brown 3 Gang Light Switch Cover
- Schneider Electric Anthracite 3 Gang Light Switch Cover
- MK Electric White 3 Gang Light Switch Cover
- Legrand Black 3 Gang Light Switch Cover
