Schneider Electric White 3 Gang Light Switch Cover
- RS Stock No.:
- 585-509
- Mfr. Part No.:
- S320706D
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$27.43
(exc. GST)
$30.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.43 |
*price indicative
- RS Stock No.:
- 585-509
- Mfr. Part No.:
- S320706D
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | White | |
| Material | Plastic | |
| Number of Gangs | 3 | |
| Height | 87mm | |
| Width | 229mm | |
| Depth | 10mm | |
| Series | Ovalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour White | ||
Material Plastic | ||
Number of Gangs 3 | ||
Height 87mm | ||
Width 229mm | ||
Depth 10mm | ||
Series Ovalis | ||
- COO (Country of Origin):
- ES
The Schneider Electric Finishing plate is a triple-frame horizontal design, featuring 3 posts with a center-to-center spacing of 71 mm. It is crafted in a matte white finish with brass-colored sides, and made from UV-resistant plastic. Designed for indoor use, the plate has a clip-on mechanism for easy installation and complies with EN 60669-1 standards. It offers both durability and aesthetic appeal for modern setups.
IP21 D and IK04 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric White 3 Gang Light Switch Cover
- MK Electric White 3 Gang Light Switch Cover
- Schneider Electric White 3 Gang Cover Plate
- Schneider Electric White 3 Gang Frame
- Berker White 3 Gang Light Switch Cover
- Legrand White 3 Gang Light Switch Cover
- Schneider Electric White 3 Gang Cover
- Schneider Electric White 1 Gang Light Switch Cover
