Schneider Electric Grey 1 Gang Light Switch Cover
- RS Stock No.:
- 655-839
- Mfr. Part No.:
- S952801
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$44.13
(exc. GST)
$48.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.13 |
*price indicative
- RS Stock No.:
- 655-839
- Mfr. Part No.:
- S952801
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Light Switch Type | Architrave Switch | |
| Colour | Grey | |
| Material | Zamak | |
| Number of Gangs | 1 | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Light Switch Type Architrave Switch | ||
Colour Grey | ||
Material Zamak | ||
Number of Gangs 1 | ||
Height 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.
IK04 and IP41 protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- Schneider Electric Grey 1 Gang Light Switch Cover
- MK Electric Grey 1 Gang Light Switch Cover
- Schneider Electric Grey 1 Gang Cover Plate
- Schneider Electric Grey 2 Gang Light Switch Cover
- Schneider Electric Grey 3 Gang Light Switch Cover
- Schneider Electric Grey 4 Gang Light Switch Cover
- HPM Grey 1 Gang Light Switch Cover
- ABB Grey 1 Gang Light Switch Cover

