Schneider Electric Green 1 Gang Frame

Subtotal (1 unit)*

$3.34

(exc. GST)

$3.67

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3.34

*price indicative

RS Stock No.:
272-7542
Mfr. Part No.:
NU7002C
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Frame

Colour

Green

Material

Zamak

Number of Gangs

1

Height

75mm

Width

75mm

Depth

11.2mm

Series

Unica

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric 2 module fixing frame with protective cover.

Net weight 0.033 kg

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy