HPM 1 Gang Light Switch Cover
- RS Stock No.:
- 273-1113
- Mfr. Part No.:
- CDAR770/1GOWE
- Brand:
- HPM
Subtotal (1 unit)*
$16.55
(exc. GST)
$18.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $16.55 |
*price indicative
- RS Stock No.:
- 273-1113
- Mfr. Part No.:
- CDAR770/1GOWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Light Switch Cover | |
| Material | Plastic | |
| Number of Gangs | 1 | |
| Height | 350mm | |
| Width | 350mm | |
| Depth | 450mm | |
| Series | Arteor 770 | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Light Switch Cover | ||
Material Plastic | ||
Number of Gangs 1 | ||
Height 350mm | ||
Width 350mm | ||
Depth 450mm | ||
Series Arteor 770 | ||
- COO (Country of Origin):
- AU
The Nelson arteor 1 gang grid switch is white in colour. It has oval 84mm fixing points which make it easier to straighten products.
Ready to accept any arteor range mechanism
More fixing options 4 corners
