Berker Brown 2 Gang Frame

Subtotal (1 unit)*

$3.81

(exc. GST)

$4.19

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3.81

*price indicative

RS Stock No.:
349-776
Distrelec Article No.:
302-57-298
Mfr. Part No.:
918262511
Brand:
Berker
Find similar products by selecting one or more attributes.
Select all

Brand

Berker

Product Type

Frame

Colour

Brown

Material

Plastic

Number of Gangs

2

Height

119mm

Width

59.5mm

COO (Country of Origin):
DE
The Berker 2-compartment frame in brown matte finish is designed for Integro Flow systems. Suitable for vertical or horizontal mounting.

Paint Brown

Surface protection Untreated

Material Plastic

Product type Frame

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy