Berker White 2 Gang Frame
- RS Stock No.:
- 349-781
- Distrelec Article No.:
- 302-57-290
- Mfr. Part No.:
- 818262519
- Brand:
- Berker
Subtotal (1 unit)*
$3.81
(exc. GST)
$4.19
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3.81 |
*price indicative
- RS Stock No.:
- 349-781
- Distrelec Article No.:
- 302-57-290
- Mfr. Part No.:
- 818262519
- Brand:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Frame | |
| Colour | White | |
| Material | Plastic | |
| Number of Gangs | 2 | |
| Height | 119mm | |
| Width | 59.5mm | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Frame | ||
Colour White | ||
Material Plastic | ||
Number of Gangs 2 | ||
Height 119mm | ||
Width 59.5mm | ||
- COO (Country of Origin):
- DE
The Berker 2-compartment frame in polar white glossy finish is designed for Integro Flow systems. Suitable for vertical or horizontal mounting
Type of attachment Snap
RAL number (similar) 9010
Paint Polar white
Surface protection Untreated
Material Plastic
Product type Frame
