Berker Brown 1 Gang Light Switch Cover
- RS Stock No.:
- 536-967
- Distrelec Article No.:
- 302-57-353
- Mfr. Part No.:
- 945162501
- Brand:
- Berker
Subtotal (1 unit)*
$4.46
(exc. GST)
$4.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.46 |
*price indicative
- RS Stock No.:
- 536-967
- Distrelec Article No.:
- 302-57-353
- Mfr. Part No.:
- 945162501
- Brand:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Light Switch Cover | |
| Colour | Brown | |
| Material | Plastic | |
| Number of Gangs | 1 | |
| Height | 55.5mm | |
| Depth | 18.6mm | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Light Switch Cover | ||
Colour Brown | ||
Material Plastic | ||
Number of Gangs 1 | ||
Height 55.5mm | ||
Depth 18.6mm | ||
- COO (Country of Origin):
- DE
The Berker Blank plate brown matt, Integro features screw mounting for secure installation. Made of untreated plastic, it offers a sleek brown finish that complements modern interiors. Ideal for covering unused wall boxes.
RoHS Compliance
The device has a height of 55.5 mm
Its depth measures 18.6 mm
Related links
- Berker Brown 1 Gang Light Switch Cover
- Schneider Electric Brown 1 Gang Light Switch Cover
- HPM Brown 1 Gang Light Switch Cover
- Berker Brown 3 Gang Light Switch Cover
- Berker Brown 1 Gang Frame
- Berker White 3 Gang Light Switch Cover
- Berker Silver 3 Gang Light Switch Cover
- Berker Black 2 Gang Light Switch Cover
