Berker Anthracite 2 Gang Frame
- RS Stock No.:
- 349-777
- Distrelec Article No.:
- 302-57-299
- Mfr. Part No.:
- 918262515
- Brand:
- Berker
Subtotal (1 unit)*
$3.81
(exc. GST)
$4.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.81 |
*price indicative
- RS Stock No.:
- 349-777
- Distrelec Article No.:
- 302-57-299
- Mfr. Part No.:
- 918262515
- Brand:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Frame | |
| Colour | Anthracite | |
| Material | Plastic | |
| Number of Gangs | 2 | |
| Height | 119mm | |
| Width | 59.5mm | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Frame | ||
Colour Anthracite | ||
Material Plastic | ||
Number of Gangs 2 | ||
Height 119mm | ||
Width 59.5mm | ||
- COO (Country of Origin):
- DE
The Berker 2-compartment frame in anthracite matte finish is designed for Integro Flow systems. Suitable for vertical or horizontal mounting.
Paint Anthracite
Surface protection Untreated
Material Plastic
Product type Frame
