Siemens Brown 2 Gang Frame

Subtotal (1 unit)*

$136.87

(exc. GST)

$150.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.87

*price indicative

RS Stock No.:
229-9825
Mfr. Part No.:
5TG1102-2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Frame

Colour

Brown

Material

Wood

Number of Gangs

2

Height

161mm

Width

90mm

Series

DELTA

COO (Country of Origin):
DE
The Siemens miro frame has horizontal and vertical mounting position.

It has IP20 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy