Berker Silver 2 Gang Frame
- RS Stock No.:
- 349-779
- Distrelec Article No.:
- 302-57-300
- Mfr. Part No.:
- 918262518
- Brand:
- Berker
Subtotal (1 unit)*
$20.87
(exc. GST)
$22.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $20.87 |
*price indicative
- RS Stock No.:
- 349-779
- Distrelec Article No.:
- 302-57-300
- Mfr. Part No.:
- 918262518
- Brand:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Frame | |
| Colour | Silver | |
| Material | Plastic | |
| Number of Gangs | 2 | |
| Height | 119mm | |
| Width | 59.5mm | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Frame | ||
Colour Silver | ||
Material Plastic | ||
Number of Gangs 2 | ||
Height 119mm | ||
Width 59.5mm | ||
- COO (Country of Origin):
- DE
The Berker 2-compartment frame in polished chrome finish is designed for Integro Flow systems. Suitable for vertical or horizontal mounting.
Paint Chromium
Surface protection Lacquered
Material Plastic
Product type Frame
