Berker Brown 1 Gang Frame
- RS Stock No.:
- 349-772
- Distrelec Article No.:
- 302-57-343
- Mfr. Part No.:
- 918252511
- Brand:
- Berker
Subtotal (1 unit)*
$4.67
(exc. GST)
$5.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $4.67 |
*price indicative
- RS Stock No.:
- 349-772
- Distrelec Article No.:
- 302-57-343
- Mfr. Part No.:
- 918252511
- Brand:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Frame | |
| Colour | Brown | |
| Material | Plastic | |
| Number of Gangs | 1 | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Frame | ||
Colour Brown | ||
Material Plastic | ||
Number of Gangs 1 | ||
Depth 10mm | ||
- COO (Country of Origin):
- DE
The Berker spacer ring 10mm is a surface-mounted component designed for FLOW and PURE systems. Made of high-gloss brown plastic, it ensures a seamless and professional installation.
Form Square
Paint Brown
Surface protection Untreated
Product type Box
