Schneider Electric Silver 1 Gang Frame
- RS Stock No.:
- 341-321
- Mfr. Part No.:
- MTN4010-3260
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 341-321
- Mfr. Part No.:
- MTN4010-3260
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Frame | |
| Colour | Silver | |
| Material | Glass | |
| Number of Gangs | 1 | |
| Series | M-Elegance | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Frame | ||
Colour Silver | ||
Material Glass | ||
Number of Gangs 1 | ||
Series M-Elegance | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Frame features a diamond silver colour with a brilliant surface finish, adding a touch of elegance to any installation. Made of glass, it can be mounted both horizontally and vertically, offering versatility and a sleek aesthetic.
IP20 rated
RoHS compliant
Related links
- Schneider Electric Silver 3 Gang Frame
- Schneider Electric Silver 2 Gang Frame
- Schneider Electric Brown 1 Gang Frame
- Schneider Electric White 1 Gang Frame
- Schneider Electric Silver 1 Gang Light Switch Cover
- Schneider Electric Grey 2 Gang Frame
- Berker Silver 1 Gang Frame
- MK Electric Silver 1 Gang Blanking Plate
