Berker Silver 1 Gang Frame
- RS Stock No.:
- 349-773
- Distrelec Article No.:
- 302-57-346
- Mfr. Part No.:
- 918252568
- Brand:
- Berker
Subtotal (1 unit)*
$6.46
(exc. GST)
$7.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.46 |
*price indicative
- RS Stock No.:
- 349-773
- Distrelec Article No.:
- 302-57-346
- Mfr. Part No.:
- 918252568
- Brand:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Frame | |
| Colour | Silver | |
| Material | Plastic | |
| Number of Gangs | 1 | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Frame | ||
Colour Silver | ||
Material Plastic | ||
Number of Gangs 1 | ||
Depth 10mm | ||
- COO (Country of Origin):
- DE
The Berker spacer ring 10mm is a surface-mounted component designed for FLOW and PURE systems. Made of high-gloss plastic.
Form Square
Paint Chromium
Surface protection Untreated
Product type Box
