Schneider Electric Silver 1 Gang Light Switch Cover
- RS Stock No.:
- 357-285
- Mfr. Part No.:
- MTN403160
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 357-285
- Mfr. Part No.:
- MTN403160
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | Silver | |
| Material | Metal | |
| Number of Gangs | 1 | |
| Height | 90mm | |
| Width | 90mm | |
| Depth | 12mm | |
| Series | System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour Silver | ||
Material Metal | ||
Number of Gangs 1 | ||
Height 90mm | ||
Width 90mm | ||
Depth 12mm | ||
Series System M | ||
- COO (Country of Origin):
- DE
The Schneider Electric Metal Frame, 1-Gang, Platinum Silver, MElegance is a premium and stylish accessory designed for modern electrical installations. Crafted from high-quality metal, it offers durability and a sleek, sophisticated appearance. The platinum silver finish adds a touch of elegance, making it a perfect match for contemporary interiors. Part of the MElegance series, this 1-gang frame is designed to accommodate single switches, sockets, or other devices, ensuring a seamless and refined look.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Silver 1 Gang Frame
- HPM Silver 1 Gang Light Switch Cover
- Legrand Silver 1 Gang Light Switch Cover
- ABB Silver 1 Gang Light Switch Cover
- Siemens Silver 1 Gang Light Switch Cover
- Schneider Electric Silver 3 Gang Light Switch Cover
- MK Electric Silver 1 Gang Blanking Plate
- Schneider Electric Brown 1 Gang Light Switch Cover
