Schneider Electric Grey 2 Gang Frame
- RS Stock No.:
- 341-413
- Mfr. Part No.:
- MTN4010-3669
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$120.21
(exc. GST)
$132.23
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $120.21 |
*price indicative
- RS Stock No.:
- 341-413
- Mfr. Part No.:
- MTN4010-3669
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Frame | |
| Colour | Grey | |
| Material | Polycarbonate | |
| Number of Gangs | 2 | |
| Series | Merten M-Pure Décor | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Frame | ||
Colour Grey | ||
Material Polycarbonate | ||
Number of Gangs 2 | ||
Series Merten M-Pure Décor | ||
- COO (Country of Origin):
- DK
The Schneider Electric Cover Frame features a single-gang design in a sleek slate colour with a matte surface finish. It has a laminate surface treatment for added durability and is made from high-quality polycarbonate material, ensuring strength and longevity.
IP20 rated
RoHS compliant
