Schneider Electric White 1 Gang Frame

Subtotal (1 unit)*

$24.14

(exc. GST)

$26.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.14

*price indicative

RS Stock No.:
341-414
Mfr. Part No.:
MTN4010-6537
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Frame

Colour

White

Material

ABS

Number of Gangs

1

Height

90mm

Width

90mm

Depth

12mm

Series

Merten D-Life frame

COO (Country of Origin):
DE
The Schneider Electric Cover Frame features a single-gang design in a Nordic white tint (RAL 9003), featuring a matte surface finish. Made from sturdy ABS material, it combines durability with a clean, modern look.

IP20 rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy