Schneider Electric Silver 3 Gang Frame
- RS Stock No.:
- 341-420
- Mfr. Part No.:
- MTN4030-3260
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$607.38
(exc. GST)
$668.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $607.38 |
*price indicative
- RS Stock No.:
- 341-420
- Mfr. Part No.:
- MTN4030-3260
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Frame | |
| Colour | Silver | |
| Material | Glass | |
| Number of Gangs | 3 | |
| Series | M-Elegance | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Frame | ||
Colour Silver | ||
Material Glass | ||
Number of Gangs 3 | ||
Series M-Elegance | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Frame features a three-gang design in diamond silver, with a brilliant surface finish and a transparent surface treatment. Made from high-quality glass, it combines elegance and durability. It can be mounted both horizontally and vertically, offering flexible installation options.
IP20 rated
RoHS compliant
