SICK C4C Series Light Curtain Receiver, 14 mm Resolution
- RS Stock No.:
- 285-9395
- Mfr. Part No.:
- C4C-EA04510A10000
- Brand:
- SICK
Subtotal (1 unit)*
$2,113.96
(exc. GST)
$2,325.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,113.96 |
*price indicative
- RS Stock No.:
- 285-9395
- Mfr. Part No.:
- C4C-EA04510A10000
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | C4C | |
| Beam Resolution | 14mm | |
| Component Type | Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | |
| Protective Height | 450mm | |
| Maximum Supply Voltage | 24V | |
| Maximum Scanning Distance | 10m | |
| Maximum Response Time | 12ms | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series C4C | ||
Beam Resolution 14mm | ||
Component Type Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | ||
Protective Height 450mm | ||
Maximum Supply Voltage 24V | ||
Maximum Scanning Distance 10m | ||
Maximum Response Time 12ms | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- DE
SICK C4C Series Light Curtain, 450mm Protective Height, 10m Scanning range - C4C-EA04510A10000
This light curtain is a receiver designed for safeguarding access to hazardous zones in industrial settings. It operates from a 24V supply and employs optical synchronisation with a compatible sender to create a protective field for machine guarding. The unit is intended for normal industrial environments and is supplied with a test rod, wiring lead and documentation to support installation and functional verification.
Features and Benefits:
• 14mm beam resolution reduces detection gaps for small objects
• 12 MS response time enables Rapid safety shutdowns
• Type 4 safety rating meets high-risk application requirements
• M12 connector simplifies secure system integration
• 2 PNP OSSD outputs support dual-channel safety circuits
• 12 MS response time enables Rapid safety shutdowns
• Type 4 safety rating meets high-risk application requirements
• M12 connector simplifies secure system integration
• 2 PNP OSSD outputs support dual-channel safety circuits
Applications
• Suitable for guarding production-line access points
• Ideal for integration with safety relay modules
• Used with automated material-handling systems
• Can be used for robot cell perimeter protection
• Suitable for retrofit of existing safety installations
• Ideal for integration with safety relay modules
• Used with automated material-handling systems
• Can be used for robot cell perimeter protection
• Suitable for retrofit of existing safety installations
What supply voltage range does it accept?
It operates from 24V DC with an allowable range of 19.2V to 28.8V.
How are output circuits configured and protected?
Two PNP semiconductors provide OSSD outputs with short-circuit protection and cross-circuit monitoring, each capable of up to 300mA.
What environmental conditions can it withstand?
The unit is rated IP65 and IP67, functions between -30°C to +55°C, and tolerates 15% to 95% non‑condensing humidity.
How does the device indicate status or faults?
Built-in LEDs provide Visual indication of operating and fault states.
What safety performance levels does it achieve?
It complies with SIL 3, Category 4 and PL e, and reports a PFHD of 3.7 x 10⁻⁹.
- RS Stock No. 2850984
- Mfr. Part No. C4C-EB03010A10000
Each
$3,319.61
- RS Stock No. 2856761
- Mfr. Part No. C4C-EA21010A10000
Each
$6,305.72
- RS Stock No. 2859391
- Mfr. Part No. C2C-EA03010A10000
Each
$881.27
- RS Stock No. 2859396
- Mfr. Part No. C4C-SA04510A10000
Each
$1,675.83
Related links
- SICK C4C Series Light Curtain Receiver, 14 mm Resolution
- SICK deTec4 Core Series Light Curtain Receiver, 14 mm Resolution
- SICK C2C Series Light Curtain Receiver, 14 mm Resolution
- SICK C4C Series Light Curtain Sender, 14 mm Resolution
- SICK C4C Series Light Curtain Receiver, 30 mm Resolution
- SICK C4C Series Light Curtain Sender, 30 mm Resolution
- SICK C4MT Series Light Curtain Receiver, 14 mm Resolution
- ABB Orion1 Series Light Curtain Receiver, 14 mm Resolution











