SICK C4C Series Light Curtain Receiver, 14 mm Resolution

Subtotal (1 unit)*

$3,319.61

(exc. GST)

$3,651.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,319.61

*price indicative

RS Stock No.:
285-0984
Mfr. Part No.:
C4C-EB03010A10000
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

C4C

Beam Resolution

14mm

Component Type

Receiver

Safety Type

Type 4

Protective Height

300mm

Maximum Supply Voltage

24V

Maximum Scanning Distance

8.5m

Height

469mm

Maximum Response Time

11ms

Length

469mm

Width

60.5mm

Terminal Type

Spring Terminal

COO (Country of Origin):
DE

Overview


The intelligent deTec safety light curtains are ideal for the protection of hazardous areas, entrances, and hazardous points. Modern technologies such as NFC and IO-Link with their diverse functionality increase the level of automation and thereby productivity. The result: Simple on-site diagnostics, fast commissioning, and comprehensive data for automating downstream processes. Furthermore, the flexible connection concept in combination with the uniform housing design ensures low cabling, installation and configuration costs.

The required functions are activated without software via the matching system plug. Thanks to different enclosure ratings as well as variants for explosion-hazardous areas, deTec also provides solutions for applications in harsh environments.

At a glance


NFC diagnosis and smartphone app

Diagnostics and automation via IO-Link

Object pattern recognition using Smart Box Detection

2-signal muting

Smart presence detection

Configuration of all functions without software

Reduced resolution: 1 or 2 beams

Different enclosure ratings as well as variants for use in explosion-hazardous areas

Your Benefit


Benefit from a productivity boost and short downtimes thanks to the innovative diagnostic options

Increase the level of automation and process transparency of your systems with IO-Link

The reliable object pattern recognition without external signals or devices ensures a cost effective and compact machine design

Muting offers productivity and safety in human-material differentiation

High availability: smart presence detection prevents unwanted switch-offs

Easy commissioning and configuration without the need for software saves you time and money

Applications


Fields of applications

Automotive and parts suppliers

Machine tools industry

Storage and conveyor technology

Consumer goods industry

Packaging industry

Plastics and rubber industry

Food and beverage industry

Paint booths

Chemical applications

Dusty enviro

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy