SICK C4C Series Light Curtain Receiver, 14 mm Resolution

Subtotal (1 unit)*

$6,305.72

(exc. GST)

$6,936.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,305.72

*price indicative

RS Stock No.:
285-6761
Mfr. Part No.:
C4C-EA21010A10000
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

C4C

Beam Resolution

14mm

Component Type

Receiver

Safety Type

Type 4

Protective Height

2.1m

Maximum Supply Voltage

24V dc

Maximum Scanning Distance

10m

Maximum Response Time

22ms

COO (Country of Origin):
DE

Overview


The intelligent deTec safety light curtains are ideal for the protection of hazardous areas, entrances, and hazardous points. Modern technologies such as NFC and IO-Link with their diverse functionality increase the level of automation and thereby product

The required functions are activated without software via the matching system plug. Thanks to different enclosure ratings as well as variants for explosion-hazardous areas, deTec also provides solutions for applications in harsh environments.

At a glance


NFC diagnosis and smartphone app

Diagnostics and automation via IO-Link

Object pattern recognition using Smart Box Detection

2-signal muting

Smart presence detection

Configuration of all functions without software

Reduced resolution: 1 or 2 beams

Differen

Your Benefit


Benefit from a productivity boost and short downtimes thanks to the innovative diagnostic options

Increase the level of automation and process transparency of your systems with IO-Link

The reliable object pattern recognition without external signals or de

Applications


Automotive and parts suppliers

Machine tools industry

Storage and conveyor technology

Consumer goods industry

Packaging industry

Plastics and rubber industry

Food and beverage industry

Paint booths

Chemical applications

Dusty environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy