SICK, BEF Series Bracket Accessory, RoHS Standard

Subtotal (1 unit)*

$64.69

(exc. GST)

$71.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.69

*price indicative

RS Stock No.:
285-9335
Mfr. Part No.:
BEF-4WNAEFAL1
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sub Type

Accessory

Product Type

Bracket

Accessory Type

Bracket

Series

BEF

Hazardous Area Certification

No

Height

64.5mm

Depth

64.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Bracket is with face side mounting position belongs to mounting brackets and plates accessory group.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy