SICK deTec4 Core Series Light Curtain Receiver, 14 mm Resolution

Subtotal (1 unit)*

$4,399.99

(exc. GST)

$4,839.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,399.99

*price indicative

RS Stock No.:
213-3723
Mfr. Part No.:
C4C-EA19510A10000
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

deTec4 Core

Beam Resolution

14mm

Component Type

Receiver

Safety Type

Type 4

Standards/Approvals

PL e

Protective Height

1.95m

Maximum Protective Width

10m

Maximum Supply Voltage

24V

Maximum Scanning Distance

10m

Maximum Response Time

21ms

Length

1.96m

Terminal Type

5-Pin M12

COO (Country of Origin):
DE

Overview


The new generation of deTec safety light curtains is Ideal for the protection of hazardous areas, entrances, and hazardous points. Intelligent and state-of-the-art technologies such as NFC and IO-Link offer completely new possibilities for comprehensive diagnosis, fast installation, and performing automation functions. The standardized connectivity and the compatible accessories for the entire deTec product family reduce variant diversity. The required functions can be activated using the appropriate M12 system plug – without the need for software. With IP65, IP67, and IP69K enclosure ratings available, Plus variants for explosion-hazardous areas, solutions can be found for a whole host of different applications in harsh environments.

At a glance


NFC diagnosis and smartphone app

Diagnostics and automation via IO-Link

2-signal muting

Smart presence detection

Dynamic protective field widths

Configuration of all functions without software

Reduced resolution: 1 or 2 beams

IP65, IP67, and IP69K enclosure ratings Plus variants for explosion-hazardous areas

Your Benefit


Increased productivity and short downtimes thanks to extensive and innovative diagnostic options

Safety and automation combined: IO-Link makes cost-effective system design possible

Muting provides maximum productivity and safety in differentiating between people and material

High availability: smart presence detection prevents unwanted switch-offs

Easy commissioning and configuration without the need for software, saving time and money

IP65, IP67, and IP69K enclosure ratings available, Plus variants for explosion-hazardous areas, ensuring maximum reliability in harsh environments

Applications


Automotive and parts supplier industry

Machine tools industry

Storage and conveyor

Consumer goods industry

Packaging industry

Access protection at turntable

Hazardous point protection with hand and presence detection

Hazardous point protection at a turntable

Safe human-robot collaboration in the final assembly of electric motors

Access protection on the cut and splice machine

Flexible access protection

Compact palletizing applications

Area monitoring

Hazardous point protection on hydraulic presses

Hazardous point protection on presses

Hazardous point protection on a press brake

Hazardous point protection on tandem presses

Hazardous point protection on a 3D laser cutting system

Space-saving access protection with safety light curtain

Access protection

Intelligent access protection on the CNC processing machine

Access protection in cloth roll removal

Access protection at the solar module laminator

Hazardous area protection during AGV docking with safety light curtains

Plastics and rubber industry

Consumer goods industry

Food and beverage industry

Paint booths

Chemical applications

Dusty environments

  • RS Stock No. 2133717
  • Mfr. Part No. C4C-EA15010A10000
Each
$3,447.66
  • RS Stock No. 2133710
  • Mfr. Part No. C4C-EA07510A10000
Each
$2,265.66
  • RS Stock No. 2133718
  • Mfr. Part No. C4C-EA16510A10000
Each
$3,718.02
  • RS Stock No. 2133715
  • Mfr. Part No. C4C-EA13510A10000
Each
$3,300.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy