ABB Orion1 Series Light Curtain Receiver, Transmitter, 14 mm Resolution
- RS Stock No.:
- 253-1473
- Mfr. Part No.:
- 2TLA022300R0500
- Brand:
- ABB
Subtotal (1 unit)*
$5,651.83
(exc. GST)
$6,217.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,651.83 |
*price indicative
- RS Stock No.:
- 253-1473
- Mfr. Part No.:
- 2TLA022300R0500
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Light Curtain | |
| Series | Orion1 | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Transmitter | |
| Safety Type | Type 4 | |
| Standards/Approvals | TÜV Certificate | |
| Protective Height | 900mm | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 6m | |
| Height | 65mm | |
| Length | 983mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain | ||
Series Orion1 | ||
Beam Resolution 14mm | ||
Component Type Receiver, Transmitter | ||
Safety Type Type 4 | ||
Standards/Approvals TÜV Certificate | ||
Protective Height 900mm | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 6m | ||
Height 65mm | ||
Length 983mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has orian1 safety light curtain. The resolution of the light curtain is 14 mm and its range is 0.2 to 6 meter.
Finger and hand without muting
Product net weight 2.556 kg
Related links
- ABB Orion1 Series Light Curtain Receiver, 14 mm Resolution
- ABB Orion1 Series Light Curtain Sender 14 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 14 mm Resolution
- ABB Orion2 Series Light Curtain Receiver, 14 mm Resolution
- SICK C2C Series Light Curtain Receiver, 14 mm Resolution
- Pilz PSEN opII4F-s-14-105 Series Light Curtain Receiver, 14 mm Resolution
- Pilz PSEN opII4F-s-14-075 Series Light Curtain Receiver, 14 mm Resolution
- SICK C4C Series Light Curtain Receiver, 14 mm Resolution