SICK C4MT Series Light Curtain Receiver, Sender, 14 mm Resolution

Subtotal (1 unit)*

$1,915.29

(exc. GST)

$2,106.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,915.29

*price indicative

RS Stock No.:
701-9262
Mfr. Part No.:
C4MT-01814ABB03BE0
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

C4MT

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus

Protective Height

180mm

Maximum Supply Voltage

24V dc

Maximum Protective Width

5m

Minimum Scanning Distance

0μm

Maximum Scanning Distance

5m

Maximum Response Time

14ms

Length

32mm

Width

15mm

Height

180mm

Terminal Type

5-Pin M12

COO (Country of Origin):
DE

SICK C4MT Series Light Curtain, 180mm Protective Height, 5m Maximum Scanning Distance - C4MT-01814ABB03BE0


This light curtain is a Compact safety sensor intended to protect short-range access points on machinery. It operates as a Type 4 receiver within safety circuits, providing monitored output signals and optical synchronisation for standalone or cascaded configurations. The device is supplied as a twin stick with brackets, system plug and a test rod, and is designed for industrial environments that require fast interruption detection and Compact installation.

Features and Benefits:


• 14mm beam resolution enabling precise intrusion detection
• ≤14ms response time supporting Rapid machine stop functions
• 24V DC supply for standard industrial control systems
• Optical synchronisation allowing cascade without extra wiring
• 5m maximum scanning distance covering short-range zones

Applications


• Suitable for safeguarding access to automated press lines
• Used with safety relays for dual-channel control circuits
• Ideal for installation where Compact sensor housings are required
• Can be used for perimeter protection of small robotic cells
• Used for monitoring guard openings on assembly machinery

What outputs does it provide for safety integration?


It provides dual PNP semiconductor OSSDs that are short-circuit protected and cross-circuit monitored.

How is the unit powered and what are supply limits?


It requires 24V DC and accepts an input range of 19.2V DC-28.8V DC with ≤10% ripple.

What environmental conditions can it tolerate?


It is rated to IP65, operates between -20°C and +55°C and withstands vibration and shock per relevant standards.

How is the device connected to a control system?


Connection is via a 5-pin M12 plug with a 160mm cable pigtail and hard-wired configuration.

What safety classifications does it meet?


It fulfils Type 4, SIL 3, Category 4 and Performance Level PLe as specified by the standards.

Note

Two identical miniTwin-stick packages MUST always be ordered for a complete system.,Cable: Each miniTwin is supplied with an M12 5-pin 1-way system plug. To cascade 3 pairs you will need 2 x cascade cables. Either 701-2962 for miniTwin up to 540mm or 701-2971 for miniTwin over 600mm. These cascade cables have 2 x plugs and should be attached to the rear of your middle pair of miniTwin. The cascade extender cable 701-2974 can be used in conjunction with the 2 x cascade cables to increase the distance between miniTwin if required. Regardless of whether you use these devices stand-alone or in a 2 x pair or cascade format you will need to purchase 2 x M12 5-pin connector cable eg 523-0335.,Brackets: 2 x C-Fix and 2 x L-Fix brackets are supplied with each miniTwin. To mount (stand-alone only) as a flat installation on a profile frame or in a machine niche purchase optional O-Fix brackets 701-2978

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy