ABB Orion1 Series Light Curtain Machine Guarding Accessory Mirror
- RS Stock No.:
- 237-1501
- Mfr. Part No.:
- 2TLA022311R0500 Orion1 Mirror 190
- Brand:
- ABB
Subtotal (1 unit)*
$1,500.33
(exc. GST)
$1,650.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,500.33 |
*price indicative
- RS Stock No.:
- 237-1501
- Mfr. Part No.:
- 2TLA022311R0500 Orion1 Mirror 190
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain Machine Guarding Accessory | |
| Series | Orion1 | |
| Component Type | Mirror | |
| Standards/Approvals | RoHS, CE | |
| Maximum Protective Width | 65mm | |
| Length | 1.2m | |
| Height | 1.01mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain Machine Guarding Accessory | ||
Series Orion1 | ||
Component Type Mirror | ||
Standards/Approvals RoHS, CE | ||
Maximum Protective Width 65mm | ||
Length 1.2m | ||
Height 1.01mm | ||
- COO (Country of Origin):
- IT
The ABB orion1 series of mirror 190 is deviating mirror exclusive stand for Orion1 and length is 1900 mm. The length of the mirror must be at least 100 mm longer than the protected height of the light curtain.
Product Net Height 1880 mm
Product Net Width 89 mm
Product Net Weight 6 kg
- RS Stock No. 2371497
- Mfr. Part No. 2TLA022311R0100 Orion1 Mirror 060
Each
$876.80
- RS Stock No. 2371500
- Mfr. Part No. 2TLA022311R0300 Orion1 Mirror 120
Each
$1,032.79
- RS Stock No. 2371494
- Mfr. Part No. 2TLA022310R0800 JSM Orion10
Each
$486.72
- RS Stock No. 2371498
- Mfr. Part No. 2TLA022311R0200 Orion1 Mirror 090
Each
$974.53
Related links
- ABB Orion1 Series Light Curtain Machine Guarding Accessory Mirror
- ABB Orion1 Series Light Curtain Mirror
- ABB ORION Series Light Curtain Machine Guarding Accessory Reciever
- ABB JSM Orion10 Series Light Curtain Machine Guarding Accessory Kit
- ABB ORION Series Light Curtain Machine Guarding Accessory Protective Tube
- ABB JSM Orion11 Series Light Curtain Machine Guarding Accessory Kit For Mounting
- ABB Orion1 Series Light Curtain Receiver, 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 30 mm Resolution









