ABB Orion1 Series Light Curtain Mirror
- RS Stock No.:
- 237-1498
- Mfr. Part No.:
- 2TLA022311R0200 Orion1 Mirror 090
- Brand:
- ABB
Subtotal (1 unit)*
$974.53
(exc. GST)
$1,071.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $974.53 |
*price indicative
- RS Stock No.:
- 237-1498
- Mfr. Part No.:
- 2TLA022311R0200 Orion1 Mirror 090
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain | |
| Series | Orion1 | |
| Component Type | Mirror | |
| Standards/Approvals | RoHS, CE | |
| Maximum Protective Width | 65mm | |
| Height | 1.01mm | |
| Length | 900mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain | ||
Series Orion1 | ||
Component Type Mirror | ||
Standards/Approvals RoHS, CE | ||
Maximum Protective Width 65mm | ||
Height 1.01mm | ||
Length 900mm | ||
- COO (Country of Origin):
- IT
The ABB orion1 series of mirror 090 is deviating mirror exclusive stand for orion1. Length is 900 mm and the length of the mirror must be at least 100 mm longer than the protected height of the light curtain.
Product Net Height 880 mm
Product Net Width 89 mm
Product Net Weight 2.5 kg
Related links
- ABB Orion1 Series Light Curtain Machine Guarding Accessory Mirror
- ABB Orion1 Series Light Curtain Sender 14 mm Resolution
- ABB Orion1 Series Light Curtain Sender 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver, 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver, 14 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 14 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 515 mm Resolution