IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor, 2mm Dia, 2.3mm Long, 2 Wire, Chip, Class B +600°C Max
- RS Stock No.:
- 169-9933
- Mfr. Part No.:
- P0K1.232.6W.B.007
- Brand:
- IST INNOVATIVE SENSOR TECHNOLOGY
Available for back order.
Price (ex. GST) Each (In a Tray of 50)
$5.15
(exc. GST)
$5.67
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
50 - 200 | $5.15 | $257.50 |
250 + | $4.635 | $231.75 |
*price indicative
- RS Stock No.:
- 169-9933
- Mfr. Part No.:
- P0K1.232.6W.B.007
- Brand:
- IST INNOVATIVE SENSOR TECHNOLOGY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Platinum Resistance Temperature Sensors, IST Innovative Sensor Technology
The range of Platinum thin-film RTD (resistance temperature detectors) temperature sensors by IST Innovative Sensor Technology operate in extreme temperature conditions. Also they are available in different classes of accuracies and various package options.
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 2.3mm |
Probe Diameter | 2mm |
Minimum Temperature Sensed | -200°C |
Maximum Temperature Sensed | +600°C |
Termination Type | Solder |
Process Connection | Chip |
Number Of Wires | 2 |
Accuracy | Class B |
Response Time | 0.55 (Water) ms, 12 (Air) ms |
Related links
- IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor, 2mm Dia, 2.3mm...
- IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor, 0.2mm Dia, 2...
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor, 2mm Dia, 2.3mm...
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor, 2mm Dia, 2.3mm...
- IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor, 2mm Dia, 2...
- IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor, 1.2mm Dia,...
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor, 2mm Dia, 1.6mm...
- IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor, 1.2mm Dia,...