ABB JSM Orion11 Series Light Curtain Machine Guarding Accessory Kit For Mounting
- RS Stock No.:
- 237-1495
- Mfr. Part No.:
- 2TLA022310R0900 JSM Orion11
- Brand:
- ABB
Subtotal (1 unit)*
$172.99
(exc. GST)
$190.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.99 |
*price indicative
- RS Stock No.:
- 237-1495
- Mfr. Part No.:
- 2TLA022310R0900 JSM Orion11
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain Machine Guarding Accessory | |
| Series | JSM Orion11 | |
| Component Type | Kit For Mounting | |
| Standards/Approvals | RoHS, CE | |
| Maximum Protective Width | 65mm | |
| Height | 1.01mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain Machine Guarding Accessory | ||
Series JSM Orion11 | ||
Component Type Kit For Mounting | ||
Standards/Approvals RoHS, CE | ||
Maximum Protective Width 65mm | ||
Height 1.01mm | ||
- COO (Country of Origin):
- IT
The ABB JSM Orion11 series of Kit for mounting orion1 mirror in stand. Kit for mounting is accessories for sensors.
Product Net Weight 0.082 kg
Related links
- ABB JSM Orion10 Series Light Curtain Machine Guarding Accessory Kit
- ABB Orion1 Series Light Curtain Machine Guarding Accessory Mirror
- ABB ORION Series Light Curtain Machine Guarding Accessory Reciever
- ABB ORION Series Light Curtain Machine Guarding Accessory Protective Tube
- ABB JSM Orion07 Series Light Curtain Mounting Bracket Kit For Mounting
- ABB JSM Orion09 Series Light Curtain Mounting Bracket Kit For Mounting
- ABB Jokab Machine Guarding Accessory
- ABB JSM Orion08 Series Light Curtain Mounting Kit Reciever