ABB Orion1 Series Light Curtain Receiver, Sender, 30 mm Resolution

Subtotal (1 unit)*

$6,149.58

(exc. GST)

$6,764.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,149.58

*price indicative

RS Stock No.:
237-1486
Mfr. Part No.:
2TLA022303R1000 Orion1-4-30-165-E
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Light Curtain

Series

Orion1

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

TUV, CE

Protective Height

1.65m

Maximum Protective Width

65mm

Minimum Scanning Distance

200mm

Maximum Scanning Distance

20m

Width

70mm

Length

41mm

Height

1.66m

COO (Country of Origin):
HU
The ABB Orion1 series extended light curtain transmitter and receiver. Resolution is 30mm and protected height is 1650mm.It has range 0.2 to 20m and type 4.

Type of Optical Detection - Finger and hand with muting

Device Resolution 30 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy