ABB Orion1 Series Light Curtain Machine Guarding Accessory Mirror

Subtotal (1 unit)*

$1,032.79

(exc. GST)

$1,136.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,032.79

*price indicative

RS Stock No.:
237-1500
Mfr. Part No.:
2TLA022311R0300 Orion1 Mirror 120
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Light Curtain Machine Guarding Accessory

Series

Orion1

Component Type

Mirror

Standards/Approvals

RoHS, CE

Maximum Protective Width

65mm

Length

1.2m

Height

1.01mm

COO (Country of Origin):
IT
The ABB orion1 series of mirror 120 deviating mirror exclusive stand for Orion1. Length is 1200 mm. The length of the mirror must be at least 100 mm longer than the protected height of the light curtain.

Product Net Length 60 mm

Product Net Height 1180 mm

Product Net Width 89 mm

Product Net Weight 3.4 kg

  • RS Stock No. 2371501
  • Mfr. Part No. 2TLA022311R0500 Orion1 Mirror 190
Each
$1,500.33
  • RS Stock No. 2371497
  • Mfr. Part No. 2TLA022311R0100 Orion1 Mirror 060
Each
$876.80
  • RS Stock No. 2371494
  • Mfr. Part No. 2TLA022310R0800 JSM Orion10
Each
$486.72
  • RS Stock No. 2371498
  • Mfr. Part No. 2TLA022311R0200 Orion1 Mirror 090
Each
$974.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy