ABB JSM Orion10 Series Light Curtain Machine Guarding Accessory Kit
- RS Stock No.:
- 237-1494
- Mfr. Part No.:
- 2TLA022310R0800 JSM Orion10
- Brand:
- ABB
Subtotal (1 unit)*
$486.72
(exc. GST)
$535.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $486.72 |
*price indicative
- RS Stock No.:
- 237-1494
- Mfr. Part No.:
- 2TLA022310R0800 JSM Orion10
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain Machine Guarding Accessory | |
| Series | JSM Orion10 | |
| Component Type | Kit | |
| Standards/Approvals | RoHS, CE | |
| Maximum Protective Width | 65mm | |
| Height | 1.01mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain Machine Guarding Accessory | ||
Series JSM Orion10 | ||
Component Type Kit | ||
Standards/Approvals RoHS, CE | ||
Maximum Protective Width 65mm | ||
Height 1.01mm | ||
- COO (Country of Origin):
- IT
The ABB JSM Orion10 series of kit orion1 mirror on wall.
Product Net Weight 0.78 kg
- RS Stock No. 2371495
- Mfr. Part No. 2TLA022310R0900 JSM Orion11
Each
$172.99
- RS Stock No. 2371501
- Mfr. Part No. 2TLA022311R0500 Orion1 Mirror 190
Each
$1,500.33
- RS Stock No. 2371497
- Mfr. Part No. 2TLA022311R0100 Orion1 Mirror 060
Each
$876.80
- RS Stock No. 2371500
- Mfr. Part No. 2TLA022311R0300 Orion1 Mirror 120
Each
$1,032.79
Related links
- ABB JSM Orion11 Series Light Curtain Machine Guarding Accessory Kit For Mounting
- ABB Orion1 Series Light Curtain Machine Guarding Accessory Mirror
- ABB ORION Series Light Curtain Machine Guarding Accessory Reciever
- ABB ORION Series Light Curtain Machine Guarding Accessory Protective Tube
- ABB Jokab Machine Guarding Accessory
- ABB Stainless Steel Extension Spring Machine Guarding Accessory, 20 mm
- Siemens 3ZY1131 Series Machine Guarding Accessory, 1.5mm² Wire
- Schmersal Tamper Proof Security Screw Machine Guarding Accessory, M5 x 12 mm











