Banner T30R Series Radar Level Sensor, Barrel, Housing Polybutylene Terephthalate

Subtotal (1 unit)*

$1,013.84

(exc. GST)

$1,115.22

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,013.84

*price indicative

RS Stock No.:
270-8596
Mfr. Part No.:
T30R-4545-KUQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Device Type

Radar

Product Type

Level Sensor

Mount Type

Barrel

Housing Material

Polybutylene Terephthalate

Minimum Operating Temperature

-40°C

Interface Type

IO-Link

Maximum Operating Temperature

65°C

Maximum DC Voltage

30V dc

Maximum Current

20mA

Standards/Approvals

FCC Part 15 Class A

Hazardous Area Certification

No

Series

T30R

Thread Size

M30

COO (Country of Origin):
US
The T30R is a long-range sensor that provides reliable detection and position feedback in extreme applications

•Reliable detection of high-dielectric targets (like metal or large amounts of water) and lower-dielectric materials (such as wood, rock, or organic material) in a wider range of applications

•Unaffected by rain, wind, snow, fog, steam, sunlight, and an operating temperature of -40 to 65° C

•Radar Configuration Software, IO-Link, remote teach input, and push buttons for flexible set-up and configuration

•Compact, IP67-rated housing for use in challenging environments (T30RW model features IP69K-rated housing)

•Pulse Pro output for direct integration with Banner lights; direct process feedback that only requires power; no controller needed;•Frequency Modulated Continuous Wave (FMCW) for detection of stationary and moving targets

•Crosstalk immunity, allowing for multiple sensors to be mounted in close proximity

•Depending on model, up to 25 m range to detect targets from farther away while maintaining detection as close as 150 mm

•Available in 15x15 degree and 45x45 degree beam patterns to solve a wide variety of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy