Endress+Hauser FMR30B Series Radar Level Sensor Level Sensor, 30 V dc
- RS Stock No.:
- 316-228
- Mfr. Part No.:
- FMR30B-AABAKABNXQ0XR03
- Brand:
- Endress+Hauser
This image is representative of the product range
Subtotal (1 unit)*
$2,361.18
(exc. GST)
$2,597.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,361.18 |
*price indicative
- RS Stock No.:
- 316-228
- Mfr. Part No.:
- FMR30B-AABAKABNXQ0XR03
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Sensor | |
| Device Type | Radar Level Sensor | |
| Mount Type | Threaded Mount | |
| Housing Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | HART, Bluetooth | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 30V dc | |
| Standards/Approvals | CE mark | |
| Hazardous Area Certification | No | |
| Series | FMR30B | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Sensor | ||
Device Type Radar Level Sensor | ||
Mount Type Threaded Mount | ||
Housing Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -40°C | ||
Interface Type HART, Bluetooth | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 30V dc | ||
Standards/Approvals CE mark | ||
Hazardous Area Certification No | ||
Series FMR30B | ||
- COO (Country of Origin):
- DE
Endress+Hauser FMR30 Series Radar Level Sensor
Free space radar device for basic applications in liquids and solids.
The Micropilot FMR30B is a compact radar sensor designed for utility applications across all industries. It provides continuous non-contact level measurement with 80 GHz frequency. The installation is quick and easy due to the simple design and guiding wizards. The color touch display provides easy on-site access to view device diagnostics while remote access via Bluetooth makes this information available anywhere. The FMR30B has a measuring range up to 30m and is built for applications with limited space.
Onsite display with touch control for quick status detection and easy operation
Flow measurement in open channels or weirs with totalizer
Bluetooth accessible
Color touch display
Compact design
Easy set up and commisioning
Up to 30m/98ft range for both liquids and solids
Related links
- Endress+Hauser FMR30 Series Radar Level Sensor Level Sensor Housing Polycarbonate, Polybutylene Terephthalate
- Flowline LR85 Series Radar Level Sensor Housing Polybutylene Terephthalate
- Flowline LR83 Series Radar Level Sensor Housing Polybutylene Terephthalate
- Endress+Hauser FMR20 Series Radar Level Sensor Level Sensor Housing Polyamide 66
- Endress+Hauser FMR10 Series Radar Level Sensor Level Sensor Housing Polyamide 66
- Flowline LR85 Series Radar Level Sensor Viton, Housing Polybutylene Terephthalate
- Endress+Hauser Micropilot FMR30B Series Radar Level Sensor Level Sensor ATEX-Rated, Housing Polyvinyl
- Flowline LR83 Series Radar Level Sensor Viton, Housing Polybutylene Terephthalate
