Omron H3DK Series DIN Rail Timer Relay, 2-Contact, 24 → 240 V dc 100V ac, 120 V ac, 1 → 120 s,

Subtotal (1 unit)*

$216.50

(exc. GST)

$238.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.50

*price indicative

RS Stock No.:
177-0082
Mfr. Part No.:
H3DK-HCL AC100-120
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Function

Valve, Power Off Delay, Timer

Mount Type

DIN Rail

Time Range

1 → 120 s

Number of Contacts

2

Number of Timer Functions

Multifunction

Switching Voltage

250V ac

Contact Configuration

SPDT

IP Rating

IP20, IP30

Supply DC Voltage

24 → 240 V dc

Minimum Operating Temperature

-20°C

Contact Current

5A

Supply AC Voltage

100V ac, 120V ac

Mode

OFF Delay

Terminal Type

Screw

Maximum Operating Temperature

55°C

Height

100mm

Standards/Approvals

UL 508, CSA C22.2 No. 14, LR, EN 50274, EN 61812-1, IEC 60664-1, CE, CCC

Length

22.5mm

Width

79mm

Series

H3DK

COO (Country of Origin):
ID

Omron H3DK Series Timer Relay, 1 to 120s Time Range, SPDT Contact Configuration - H3DK-HCL AC100-120


This timer relay provides configurable time-delay functionality for industrial control systems, enabling delayed switching and valve power-off sequencing within automation panels. It is intended for DIN-rail mounting and suits electrical, electronic and mechanical installations requiring Compact time control and a changeover contact for load switching.

Features and Benefits:


• SPDT contact rated for 5A delivers direct load-switching capability
• Multifunction timing covers 1 to 120 s for versatile delay selection
• Accepts 100/120V AC or 24–240V DC supplies for flexible power options
• Screw terminals ensure secure, serviceable wiring connections
• 250V AC switching voltage supports common AC load requirements
• UL508, CSA, EN and IEC standards certification confirms industrial acceptability

Applications


• Suitable for valve power-off delay operations in pneumatic systems
• Ideal for pump and motor control panels requiring timed shut-off
• Used with PLCs for auxiliary timing and interlock sequences
• Can be used for machinery safety delays during stop procedures

What mounting method is required for panel installation?


It clips onto a standard DIN rail to allow Rapid fitting and replacement within control cabinets.

Which environmental limits affect placement inside enclosures?


It operates between -20 °C and 55 °C, so enclosures should maintain ambient temperatures within this range.

How many switching contacts are available for control circuits?


There are two contacts arranged as a single changeover contact providing one switching output.

What protection ratings describe suitability for interior installations?


The product has IP20 and IP30 ratings, indicating protection against finger access and limited solid ingress for indoor use.

How is wiring secured and maintained during service?


Terminals are screw type to permit firm conductor clamping and straightforward retightening during maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy