Carlo Gavazzi CD34CNFL Series Sensor level switch Level Sensor, 100 mA, 75 V dc

Subtotal (1 unit)*

$207.91

(exc. GST)

$228.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.91

*price indicative

RS Stock No.:
430-118
Mfr. Part No.:
CD34CNFLFNCT5
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Level Sensor

Device Type

Sensor level switch

Mount Type

Bracket

Housing Material

Polycarbonate, PBT

Cable Length

2m

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Maximum DC Voltage

75V dc

Maximum Current

100mA

Standards/Approvals

cULus, Ecolab, RoHS, CE

Series

CD34CNFL

Hazardous Area Certification

No

COO (Country of Origin):
LT
The Carlo Gavazzi capacitive level sensor is flush mountable and designed for water-based liquids. It operates with a power supply of 10 to 30VDC and features an NPN output, N.C. It includes an M8 pig-tail PVC and has a housing size of 8 x 16 x 34 mm. The sensor is ECOLAB certified and rated IP65, IP66, IP67, IP68, and IP69K.

Installation Type Flush

Output type NPN

Output function Normally Closed (NC)

Connection type Connector M8

Housing type Rectangular

Housing material Plastic

Rated power supply 10 V to 30 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy