nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548580, M8, 41 mm
- RS Stock No.:
- 277-6078
- Mfr. Part No.:
- 548580
- Brand:
- nVent ERIFLEX
Subtotal (1 pack of 25 units)*
$1,103.80
(exc. GST)
$1,214.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 625 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $44.152 | $1,103.80 |
*price indicative
- RS Stock No.:
- 277-6078
- Mfr. Part No.:
- 548580
- Brand:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Screw Insulator | |
| Compatible Screw/Bolt Size | M8 | |
| Inside Diameter | 8mm | |
| Outside Diameter | 8mm | |
| Length | 41mm | |
| Flange Diameter | 50mm | |
| Flange Thickness | 50mm | |
| Material | Fibreglass Reinforced Polyamide | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Screw Insulator | ||
Compatible Screw/Bolt Size M8 | ||
Inside Diameter 8mm | ||
Outside Diameter 8mm | ||
Length 41mm | ||
Flange Diameter 50mm | ||
Flange Thickness 50mm | ||
Material Fibreglass Reinforced Polyamide | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The nVent ERIFLEX Low Voltage Insulator is a fiberglass reinforced product. It has great stability of electrical and mechanical parameters and has high resistance to leakage current.
Halogen free
RoHS compliant
Related links
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548550 41 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548590 41 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548540 34 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548600 44 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548480 34 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548510 40 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548430 18 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548440 26 mm
