Siemens SITRANS LPS Series Rotation Paddle Switch Paddle Switch, 5 A, 24 V dc, 0.5 bar, ATEX-Rated
- RS Stock No.:
- 237-5910
- Distrelec Article No.:
- 304-23-608
- Mfr. Part No.:
- 7ML5725-5AC11-2AD0
- Brand:
- Siemens
Subtotal (1 unit)*
$782.87
(exc. GST)
$861.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $782.87 |
*price indicative
- RS Stock No.:
- 237-5910
- Distrelec Article No.:
- 304-23-608
- Mfr. Part No.:
- 7ML5725-5AC11-2AD0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Rotation Paddle Switch | |
| Product Type | Paddle Switch | |
| Mount Type | Threaded | |
| Housing Material | Epoxy Coated Aluminium | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 24V dc | |
| Maximum AC Voltage | 230V ac | |
| Maximum Current | 5A | |
| Maximum Pressure | 0.5bar | |
| Standards/Approvals | ATEX II 1/2 D, CE, CSA/FM Dust Ignition Proof, RCM, IECEX, CSA/FM General Purpose | |
| Series | SITRANS LPS | |
| Hazardous Area Certification | ATEX | |
| Thread Size | G 1 1/2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Rotation Paddle Switch | ||
Product Type Paddle Switch | ||
Mount Type Threaded | ||
Housing Material Epoxy Coated Aluminium | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 24V dc | ||
Maximum AC Voltage 230V ac | ||
Maximum Current 5A | ||
Maximum Pressure 0.5bar | ||
Standards/Approvals ATEX II 1/2 D, CE, CSA/FM Dust Ignition Proof, RCM, IECEX, CSA/FM General Purpose | ||
Series SITRANS LPS | ||
Hazardous Area Certification ATEX | ||
Thread Size G 1 1/2 | ||
- COO (Country of Origin):
- MT
Siemens SITRANS LPS Series Paddle Switch, 5A Current Rating, 230V AC Voltage - 7ML5725-5AC11-2AD0
This paddle switch is an industrial-grade rotational paddle switch designed for precise point level detection in bulk solid materials. Featuring a threaded mounting type, it is constructed from epoxy-coated aluminium, ensuring durability in challenging environments. The switch operates effectively across a temperature range of -25°C to 80°C, making it ideal for various industrial applications.
Features & Benefits
• Proven technology for reliable bulk material detection
• High integrity mechanical seal protects against contaminants
• Unique friction clutch mechanism prevents damage from falling material
• Rotatable enclosure simplifies wiring connections
• Optional paddles enhance performance with low-density materials
Applications
• Monitors levels of grain, feed, and cement in storage facilities
• Detects material presence in plastic granulates and wood chips
• Effective in wastewater treatment for solid material monitoring
• Utilised in the food processing industry for bulk material detection
How does the paddle switch adapt to various materials?
The sensitivity can be adjusted through the reset force of the spring or by changing the geometry of the measuring vane, allowing it to effectively detect materials with different properties.
What type of output signal can be expected from it?
It features an SPDT switch output that can handle a maximum of 5A at 250V AC for non-inductive loads, making it suitable for various control applications.
What environmental conditions is this device rated for?
This device operates efficiently in ambient temperatures ranging from -25°C up to +60°C, making it versatile for both indoor and outdoor applications.
Can it be used in high-pressure situations?
Yes, the paddle switch is capable of withstanding a maximum pressure of 0.5 bar, and options are available for higher pressure applications.
What is the power supply requirement for this switch?
It operates on universal power supply options including 230V AC and 115V AC, providing flexibility for different installations.
Related links
- Siemens SITRANS LVS Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated, Housing Epoxy Coated
- Honeywell BZE7 Series Pin Plunger Limit Switch IP50 Electrostatic Epoxy Coated Aluminium Housing, 480V
- Honeywell BZE7 Series Roller Lever Limit Switch IP50 Electrostatic Epoxy Coated Aluminium Housing, 480V
- Honeywell BZE7 Series Pin Plunger Limit Switch IP50 Electrostatic Epoxy Coated Aluminium Housing
- Honeywell GLA Series Adjustable Roller Lever Limit Switch IP67 600V ac, 6A
- Honeywell GLA Series Rod Limit Switch IP67 600V ac, 6A
- Honeywell HDLS Series Coil Spring Limit Switch IP65 IP67 600V ac, 8A
- Siemens SITRANS Series Level Switch Level Transmitter Top Mount Housing Stainless Steel
