SICK LBV311 Series Vibrating Level Switch Vibrating Level Switch, 3 A, 72 V dc, 16 bar, 1,2D, 2D Ex tD IP66 T, 2G Ex d

Subtotal (1 unit)*

$2,027.69

(exc. GST)

$2,230.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,027.69

*price indicative

RS Stock No.:
213-3267
Mfr. Part No.:
LBV311-XXAGCRKMX
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Device Type

Vibrating Level Switch

Product Type

Vibrating Level Switch

Mount Type

Horizontal, Threaded, Vertical

Housing Material

Plastic, Stainless Steel

Cable Length

1.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Maximum DC Voltage

72V dc

Maximum AC Voltage

253V ac

Maximum Current

3A

Maximum Pressure

16bar

Standards/Approvals

CE

Hazardous Area Certification

1, 2D, 2D Ex tD IP66 T, 2G Ex d IIC T6, 2G Ex d IIC T6 + 1D, 2G Ex ia IIC T6, 2G Ex ia IIC T6 + 1D, ATEX

Series

LBV311

COO (Country of Origin):
DE

SICK LBV311 Series Level Sensors, G1 Thread Process Connection, Vibrating Level Switch Type - LBV311-XXAGCRKMX


This level sensor is a vibrating level switch designed to provide precise measurements for various applications. The unit supports both vertical and horisontal mounting through a G1 thread connection, ensuring adaptability to different setups. Constructed from robust plastic and stainless steel, it functions effectively in demanding environments with operational temperatures ranging from -40°C to +70°C. This sensor meets CE certification standards, underscoring its reliability and compliance in industrial settings.

Features & Benefits


• Designed for versatile installation with G1 thread mounting
• Utilises a DPDT relay switch for reliable output
• Operates efficiently with minimal current draw
• Constructed from Durable plastic and stainless steel materials

Applications


• Effective in industrial water treatment facilities
• Utilised for level monitoring in chemical processing
• Applied in food and beverage manufacturing for level detection
• Integrated into storage tanks for accurate fluid management

What are the temperature limits for its operation?


It can operate in temperatures as low as -40°C and up to +70°C, making it suitable for a variety of harsh conditions.

What types of materials are used in the construction?


The sensor is MADE from a combination of plastic and stainless steel, ensuring durability and resistance to corrosion.

How does it ensure reliable operation in intense pressure environments?


The design allows it to withstand pressures of up to 16 bar, making it Ideal for industrial applications where pressure is a significant factor.

What is its current consumption during operation?


The sensor has a maximum current rating of less than 3A AC and less than 1A DC, promoting energy efficiency while maintaining performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy