Endress+Hauser FTE20 Series Paddle Limit Switch Level Switch, Threaded Mount, ATEX-Rated, Housing Polycarbonate
- RS Stock No.:
- 267-9290
- Distrelec Article No.:
- 303-84-098
- Mfr. Part No.:
- FTE20-AA13AA41
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$507.23
(exc. GST)
$557.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $507.23 |
*price indicative
- RS Stock No.:
- 267-9290
- Distrelec Article No.:
- 303-84-098
- Mfr. Part No.:
- FTE20-AA13AA41
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Switch | |
| Device Type | Paddle Limit Switch | |
| Mount Type | Threaded Mount | |
| Housing Material | Polycarbonate | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum AC Voltage | 230V ac | |
| Maximum DC Voltage | 24V dc | |
| Maximum Pressure | 1.5bar | |
| Standards/Approvals | CE mark | |
| Series | FTE20 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Switch | ||
Device Type Paddle Limit Switch | ||
Mount Type Threaded Mount | ||
Housing Material Polycarbonate | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum AC Voltage 230V ac | ||
Maximum DC Voltage 24V dc | ||
Maximum Pressure 1.5bar | ||
Standards/Approvals CE mark | ||
Series FTE20 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
Endress+Hauser FTE20 Series Level Switch, 60°C Maximum Operating Temperature, 1.5 Bar Maximum Pressure - FTE20-AA13AA41
This level switch is a compact point detector designed to monitor liquid presence in industrial installations. Built for threaded mounting, it provides straightforward integration into tanks and vessels where a discrete high/low interface signal is required. The device is intended for use in potentially explosive atmospheres and carries the necessary hazardous area certification for such environments.
Features and Benefits:
• Operates between -20°C and 60°C to handle varied process temperatures
• Accepts up to 230V AC to interface with common mains systems
• Supports 28V DC for low-voltage control circuits
• Withstands pressure up to 10 bar for elevated internal tank conditions
• Silicone sealing ensures compatibility with many liquid media
• Polycarbonate housing provides impact-resistant enclosure
• Accepts up to 230V AC to interface with common mains systems
• Supports 28V DC for low-voltage control circuits
• Withstands pressure up to 10 bar for elevated internal tank conditions
• Silicone sealing ensures compatibility with many liquid media
• Polycarbonate housing provides impact-resistant enclosure
Applications
• Suitable for threaded installation on storage tanks and vessels
• Ideal for point-level detection in pumping stations
• Used with control panels requiring AC or DC switching inputs
• Can be used for high/low alarm generation in processing plants
• Appropriate for deployment where ATEX certification is mandated
• Ideal for point-level detection in pumping stations
• Used with control panels requiring AC or DC switching inputs
• Can be used for high/low alarm generation in processing plants
• Appropriate for deployment where ATEX certification is mandated
How is the device mounted into process equipment?
It is designed for screw-in installation using a threaded mount to secure into standard port fittings on tanks and pipework.
What electrical interfaces are available for control systems?
The unit provides switching compatibility for both mains-voltage AC circuits and low-voltage DC circuits, enabling connection to a range of control and alarm systems.
How does the enclosure material affect maintenance?
The polymer construction reduces corrosion risk and simplifies cleaning, while enabling visual inspection without exposing internal components.
Which sealing material contacts the process fluid?
A silicone gasket provides the primary seal between housing and process connection, chosen for its chemical tolerance with many liquids.
Related links
- Endress+Hauser FTE20 Series Point Level Level Sensor ATEX-Rated, Housing Polycarbonate
- Endress+Hauser Soliswitch FTE20 Series Point Level Level Sensor ATEX-Rated, Housing Polycarbonate
- Cable Sleeving Tools
- RS PRO 175mm LCD Inclinometer
- Clamps
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Hammers
- Draw Wires & Fish Tapes
