Honeywell Technologies BZE7 Series Pin Plunger Limit Switch, SPDT, IP50, IP65, Electrostatic Epoxy Coated Aluminium
- RS Stock No.:
- 334-628
- Distrelec Article No.:
- 303-99-505
- Mfr. Part No.:
- BZE7-2RN-C
- Brand:
- Honeywell Technologies
Get a bulk buy discount
Add 50 more to save $314.00
View bulk pricing optionsSubtotal (1 unit)*
$511.55
(exc. GST)
$562.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 158 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 07 December 2026
- Plus 100 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $511.55 | - |
| 50 + | $505.27 | $314.00 |
*price indicative
- RS Stock No.:
- 334-628
- Distrelec Article No.:
- 303-99-505
- Mfr. Part No.:
- BZE7-2RN-C
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Actuator Type | Pin Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP50, IP65 | |
| Contact Configuration | SPDT | |
| Housing Material | Electrostatic Epoxy Coated Aluminium | |
| Contact Type | Snap Action | |
| Switching Current | 15A | |
| Terminal Type | Screw | |
| Series | BZE7 | |
| Switching AC Voltage | 480V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +71°C | |
| Width | 25.4mm | |
| Length | 76.4mm | |
| Standards/Approvals | CE/EN/IEC | |
| Depth | 69.82mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Actuator Type Pin Plunger | ||
Product Type Limit Switch | ||
IP Rating IP50, IP65 | ||
Contact Configuration SPDT | ||
Housing Material Electrostatic Epoxy Coated Aluminium | ||
Contact Type Snap Action | ||
Switching Current 15A | ||
Terminal Type Screw | ||
Series BZE7 | ||
Switching AC Voltage 480V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +71°C | ||
Width 25.4mm | ||
Length 76.4mm | ||
Standards/Approvals CE/EN/IEC | ||
Depth 69.82mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- GB
Honeywell BZE7 Series Limit Switch, P inches Plunger Actuator, 15A Switching Current - BZE7-2RN-C
This limit switch provides a Compact electromechanical solution for detecting position changes in industrial systems. It is designed to operate reliably across a wide ambient temperature span and integrates a pin plunger actuator for direct mechanical interface. The device is suitable for side mounting where a single pole double throw contact arrangement is required and offers selectable ingress protection for installation environments needing enhanced sealing.
Features and Benefits:
• Snap-action contacts deliver fast switching at rated currents
• 15 A switching capacity supports heavy control loads
• 480V AC switching voltage handles high-voltage circuits
• Mechanical life of 10,000,000 operations minimises maintenance frequency
• IP50 or IP65 protection choices suit differing site contamination levels
• Electrostatic epoxy-coated aluminium housing resists corrosive conditions
• 15 A switching capacity supports heavy control loads
• 480V AC switching voltage handles high-voltage circuits
• Mechanical life of 10,000,000 operations minimises maintenance frequency
• IP50 or IP65 protection choices suit differing site contamination levels
• Electrostatic epoxy-coated aluminium housing resists corrosive conditions
Applications
• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for actuator position sensing in pneumatic systems
• Used for safety interlock monitoring on machine guards
• Can be used for limit detection in material handling equipment
• Used with control panels requiring threaded conduit terminations
• Ideal for actuator position sensing in pneumatic systems
• Used for safety interlock monitoring on machine guards
• Can be used for limit detection in material handling equipment
• Used with control panels requiring threaded conduit terminations
What Terminal connection style does it use for wiring?
It employs a threaded conduit Terminal style to accept conduit fittings and secure cable entries.
How is mounting orientation accommodated on machinery?
The design supports side mounting to fit alongside guide rails or frame members where lateral actuation occurs.
What standards govern its Basic design and testing?
The switch conforms to CE/EN/IEC standards applicable to mechanical and electrical safety tests.
What temperature extremes can it operate within?
It operates across a range from -30°C up to +70°C, allowing use in cold stores and warm process areas.
Approvals
CSA
Related links
- Honeywell BZE7 Series Pin Plunger Limit Switch IP50 Electrostatic Epoxy Coated Aluminium Housing, 480V
- Honeywell BZE7 Series Roller Lever Limit Switch IP50 Electrostatic Epoxy Coated Aluminium Housing, 480V
- Honeywell E7 Series Plunger Limit Switch IP50 480V ac, 15A
- Honeywell E7 Series Roller Lever Limit Switch IP50 480V ac, 15A
- Honeywell Roller Plunger Limit Switch IP65 Die Cast Aluminium Housing 15A Max
- Honeywell BAF Series Top Plunger Limit Switch Die Cast Aluminium Housing 20A
- Honeywell BAF Series Plunger Limit Switch IP3 Zinc Die Cast Housing 20A
- Honeywell BAF/DTF Series Roller Plunger Limit Switch IP3 480V ac, 20A
