Endress+Hauser PMP21 Series Pressure Sensor, -400mbar Min, 400bar Max, Current Output, Absolute, Gauge Reading
- RS Stock No.:
- 267-9413
- Mfr. Part No.:
- PMP21-AA1U1HBWJJ
- Brand:
- Endress+Hauser
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$570.71
(exc. GST)
$627.78
(inc. GST)
Units | Per unit |
---|---|
1 + | $570.71 |
- RS Stock No.:
- 267-9413
- Mfr. Part No.:
- PMP21-AA1U1HBWJJ
- Brand:
- Endress+Hauser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Endress+Hauser PMP21 is a price attractive and very compact pressure transmitter. It features a piezo-resistive sensor and is able to measure absolute or gauge pressure from 400mbar up to 400bar. The PMP21 is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP 68 and high quality materials like 316L stainless steel.
Easy and time saving installation
High long term stability and repeatability
High long term stability and repeatability
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute, Gauge |
Minimum Pressure Reading | -400mbar |
Maximum Pressure Reading | 400bar |
Accuracy | 0.3 % |
Output Type | Current |
Media Measured | Dust, Gases, Liquid, Vapour |
Electrical Connection | Valve plug ISO4400 |
Series | PMP21 |
Related links
- Endress+Hauser PMP21 Series Pressure Sensor, -400mbar Min, 400bar...
- Endress+Hauser PMP23 Series Pressure Sensor, -400mbar Min, 400bar...
- Endress+Hauser PMP21 Series Pressure Sensor, 0bar Min, 10000mbar...
- Endress+Hauser PMC11 Series Pressure Sensor, -400mbar Min, 400bar...
- Endress+Hauser PMP11 Series Pressure Sensor, -400mbar Min, 400bar...
- Endress+Hauser Cerabar Series Pressure Sensor, 0bar Min, 10000mbar...
- Endress+Hauser PMC21 Series Pressure Sensor, -100mbar Min, 100bar...
- WIKA A-10 Series Pressure Sensor, 0bar Min, 400bar Max, Analogue...