Endress+Hauser FTE20 Series Paddle Limit Switch Level Switch, 24 V dc, 1.5 bar, ATEX-Rated

Subtotal (1 unit)*

$649.69

(exc. GST)

$714.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$649.69

*price indicative

RS Stock No.:
267-9288
Distrelec Article No.:
303-84-096
Mfr. Part No.:
FTE20-AA13AA11
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Level Switch

Device Type

Paddle Limit Switch

Mount Type

Threaded Mount

Housing Material

Polycarbonate

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Maximum DC Voltage

24V dc

Maximum AC Voltage

230V ac

Maximum Pressure

1.5bar

Standards/Approvals

CE mark

Series

FTE20

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE

Endress+Hauser FTE20 Series Level Switch, 60°C Maximum Operating Temperature, 1.5 Bar Maximum Pressure - FTE20-AA13AA11


This level switch is a point-level sensing device designed to detect liquid presence within industrial processes. It operates across a broad temperature range and is intended for applications where a compact, threaded installation and environmental protection are required. The unit is suitable for hazardous-area deployment and connects to common AC or DC control circuits for on/off signalling.

Features and Benefits:


• Operates at temperatures from -20°C to 60°C for varied environments
• Withstands up to 1.5 bar enabling low-pressure applications
• Accepts AC supply up to 230V for conventional control panels
• Compatible with 24V DC systems for low-voltage signalling
• Threaded mount simplifies installation into tanks and pipes
• Silicone sealing ensures resilience against common liquid exposure

Applications


• Suitable for level detection in small storage tanks and vessels
• Ideal for pump control and overflow prevention systems
• Used for interface detection in low-pressure process lines
• Can be used for hazardous-area sensing where certification is required
• Used with control panels requiring either AC or DC inputs

What enclosure material provides protection against impact and chemicals?


The housing is made from polycarbonate, providing a robust, non-metallic enclosure that resists many industrial environments.

Is this device certified for use in explosive atmospheres?


Yes, it carries ATEX hazardous-area certification permitting use in suitably classified zones.

What type of seal ensures a reliable interface with the process medium?


A silicone gasket is used to maintain sealing integrity at the mounting interface.

Which mounting approach is required for fitting into process equipment?


A threaded mount is specified for direct installation into compatible ports or adaptors.

What conformity mark indicates it meets applicable regional directives?


The unit bears the CE mark confirming conformity with relevant European directives.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy