Osram Opto3.3 V White LED Side View SMD, Micro SIDELED LW Y1SG-AEBE-EKFM-1
- RS Stock No.:
- 913-3516
- Mfr. Part No.:
- LW Y1SG-AEBE-EKFM-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 913-3516
- Mfr. Part No.:
- LW Y1SG-AEBE-EKFM-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | Side View | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Luminous Intensity | 1.3 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 3.9 lm | |
| Lens Shape | Rectangle | |
| Series | Micro SIDELED | |
| Colour Temperature | 8200K | |
| Dimensions | 2.55 x 1.3 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type Side View | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Luminous Intensity 1.3 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 3.9 lm | ||
Lens Shape Rectangle | ||
Series Micro SIDELED | ||
Colour Temperature 8200K | ||
Dimensions 2.55 x 1.3 x 0.9mm | ||
- COO (Country of Origin):
- TW
Related links
- ams OSRAM3.3 V White LED SMD, Micro SIDELED LW Y1SG-BFCF-GKJM-1
- ams OSRAM 3.3 V White LED Surface Mount Micro SIDELED
- ams OSRAM 3.3 V White LED Surface Mount Micro SIDELED LW Y1SG-BFOO-GKJM-1
- Osram Opto3.3 V White LED PLCC 4 SMD, Power TOPLED LUW E6SG-ABBB-4N7Q-1
- SFH 4254 Osram Opto 3010 SMD package
- ams OSRAM3.2 V White LED SMD, SIDELED LW A67C-T2U2-5K8L
- SFH 4646 ams OSRAM Side View SMD package
- SFH 4655-Z ams OSRAM Side View SMD package
